| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75G12039 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75G12039 L/C |
M83723/75G12039 L/C
| Heilind Number: | AANM83723/75G12039 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75G12039 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75G12039 L/C Circular MIL Spec Connector, meticulously crafted to meet stringent military specification MIL-DTL-83723 standards. Part of the elite Series III lineup, this connector features a robust stainless steel shell in size 12, ensuring durability in even the harshest environments. With a socket contact type, it accommodates wire sizes ranging from 20 to 16 AWG. The straight plug shell design, with passivated finish, guarantees secure and reliable connections. Rated for up to 600 VAC, and boasting an insert arrangement of 12-3 and a keying position of 9, this connector offers superior performance. Equipped with a bayonet locking mechanism, it ensures quick and effortless mating. Please note, this assembly does not ship with contacts. Trusted by professionals in high-reliability applications, this connector is a top choice for demanding connectivity needs.

