| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75G1415N L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75G1415N L/C |
M83723/75G1415N L/C
| Heilind Number: | AANM83723/75G1415N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75G1415N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75G1415N L/C military-specification Circular Connector, meeting stringent MIL-DTL-83723 standards for reliable performance. Part of the Series III lineup, this connector features a durable stainless steel shell in a size 14 plug configuration, suitable for demanding environments. With a solder-type socket contact, it accommodates wire sizes ranging from 24 to 20 AWG, ensuring secure and efficient connectivity. The passivated shell finish enhances corrosion resistance, while the bayonet locking mechanism provides easy and secure mating. Rated for up to 600 VAC, it guarantees safe operation in high-voltage applications. The 14-15 insert arrangement with keying position N allows for proper alignment, essential in complex systems. Please note that this assembly does not ship with contacts, offering flexibility for custom configurations. Trust in the M8372375G1415NLC for your critical connectivity needs.

