| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75K16248 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-24 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/75K16248 |
M83723/75K16248
| Heilind Number: | AANM83723/75K16248 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75K16248 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing our MIL-DTL-83723 Series III Circular Connector, SKU M83723/75K16248, designed for high-reliability applications. With a shell size of 16 and a straight plug configuration, this connector features stainless steel construction for durability in demanding environments. Suitable for wire sizes ranging from 24 to 20 AWG, it offers a voltage rating of 600 VAC, making it ideal for power and signal transmission. The 16-24 insert arrangement and 8 keying positions ensure secure mating, while the bayonet locking mechanism provides quick and reliable connections. Trust in the M8372375K16248 for dependable performance in military, aerospace, and other mission-critical systems.

