| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75K18318 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-31 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/75K18318 |
M83723/75K18318
| Heilind Number: | AANM83723/75K18318 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75K18318 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/75K18318, a rugged and reliable circular connector designed to meet stringent military specifications. With a MIL-DTL-83723 certification, this connector is built to withstand harsh environments and ensure secure connectivity in mission-critical applications. Part of the Series III lineup, it features a durable stainless steel shell in size 18, suitable for heavy-duty use. The socket contact type accommodates wire sizes ranging from 24 to 20 AWG, with a straight plug shell configuration for easy installation. Rated for up to 600 VAC, and with an insert arrangement of 18-31 and keying position of 8, this connector provides high-performance power and signal transmission. The bayonet locking mechanism ensures a secure and vibration-resistant connection, making it ideal for aerospace, defense, and other high-reliability applications. Trust in the M8372375K18318 for your critical connectivity needs.

