| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75K18319 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-31 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/75K18319 |
M83723/75K18319
| Heilind Number: | AANM83723/75K18319 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75K18319 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/75K18319 Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a rugged stainless steel shell in size 18, ensuring durability in demanding environments. With socket contact type, it accommodates wire sizes ranging from 24 to 20 AWG. The straight plug shell type, along with a voltage rating of 600 VAC, guarantees reliable performance. Its insert arrangement of 18-31 and keying position of 9 facilitate proper mating, while the bayonet locking mechanism ensures secure connections. Designed for high-reliability applications, the M8372375K18319 is a vital component in mission-critical systems.

