| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75K20286 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-28 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/75K20286 |
M83723/75K20286
Specifications
Detailed Description
Introducing the M83723/75K20286, a MIL-DTL-83723 compliant Circular Connector from the Series III lineup. This rugged connector features a durable Stainless Steel shell in a size 20 Plug configuration, making it ideal for demanding military and aerospace applications. With Socket contact type and compatibility with wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatile connectivity options. Rated for 600 VAC, this connector ensures reliable performance in high-voltage environments. The 20-28 insert arrangement with keying position 6 and Bayonet locking mechanism guarantees secure and precise mating. With its hi-rel designation, the M8372375K20286 is the perfect choice for critical mission-critical systems. Order yours today and experience top-notch quality and performance in your connectivity solutions.

