| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75K2039N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/75K2039N L/C |
M83723/75K2039N L/C
Specifications
Detailed Description
Introducing the M83723/75K2039N L/C, a premium MIL-DTL-83723 compliant circular connector designed for high-reliability applications. Part of the rugged Series III lineup, this connector features a durable stainless steel shell in a size 20 configuration, with a straight plug shell type for easy installation. Engineered for optimal performance, it accommodates 20-16 AWG and 24-20 AWG wire sizes, with a maximum voltage rating of 600 VAC. The 20-39 insert arrangement with N keying position ensures secure mating, while the bayonet locking mechanism provides added stability. Please note that this assembly does not ship with contacts, allowing for custom configurations to meet your specific connectivity needs. Upgrade to the M8372375K2039NLC for uncompromising quality and reliability in demanding environments.

