| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75K24438 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-43 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/75K24438 |
M83723/75K24438
Specifications
Detailed Description
Introducing the M83723/75K24438, a military-grade Circular MIL Spec Connector designed for high-reliability applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the rugged Series III family, featuring a durable stainless steel shell in size 24. With socket contact type and straight plug configuration, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. Rated for up to 600 VAC, it ensures optimal performance in demanding environments. The 24-43 insert arrangement and keying position 8 provide secure and proper mating, while the bayonet locking mechanism guarantees a reliable connection. Perfect for aerospace, defense, and other mission-critical industries, the M8372375K24438 offers unparalleled durability and performance.

