| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75R10056 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75R10056 L/C |
M83723/75R10056 L/C
| Heilind Number: | AANM83723/75R10056 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75R10056 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75R10056 L/C Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications. Part of the Series III lineup, this connector features a durable aluminum shell in a Size 10 Plug configuration, ensuring reliable performance in demanding environments. With a contact type of Socket and Electroless Nickel shell finish, it guarantees secure and efficient connectivity. Rated for up to 600 VAC, with an insert arrangement of 10-5 and Bayonet locking mechanism for added stability. Designed for high reliability applications, this assembly, with SKU M83723/75R10056 L/C, does not ship with contacts.

