| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75R18148 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-14 |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75R18148 |
M83723/75R18148
| Heilind Number: | AANM83723/75R18148 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75R18148 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75R18148, a rugged and reliable MIL-DTL-83723 compliant connector designed for demanding military and aerospace applications. Part of the Series III family, this connector features a durable aluminum shell with an electroless nickel finish, ensuring excellent corrosion resistance. With a shell size of 18 and a straight plug configuration, it offers easy and secure connections in the field. The socket contact type accommodates wire sizes ranging from 20 to 16 AWG, with a maximum voltage rating of 600 VAC. Its 18-14 insert arrangement and keying position of 8 prevent mismating, while the bayonet locking mechanism provides added security. Ideal for high-reliability scenarios, the M8372375R18148 is a crucial component in critical communication and power systems.

