| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75R18319 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-31 |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75R18319 |
M83723/75R18319
| Heilind Number: | AANM83723/75R18319 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75R18319 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/75R18319 is a high-performance Circular MIL Spec Connector, meticulously engineered to meet military specification MIL-DTL-83723. Part of the rugged Series III lineup, this socket contact type connector boasts a durable aluminum shell with a plug, straight configuration and electroless nickel finish. Designed for optimal functionality, it accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC. Featuring an insert arrangement of 18-31 and a keying position of 9, this connector ensures secure and precise connections in demanding environments. Its bayonet locking mechanism guarantees reliable mating, while its hi-rel designation underscores its exceptional reliability. Perfect for aerospace, defense, and industrial applications, the M8372375R18319 sets the standard for performance and durability in critical connectivity solutions.

