| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75R2212Y L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75R2212Y L/C |
M83723/75R2212Y L/C
| Heilind Number: | AANM83723/75R2212Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75R2212Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Featuring rugged MIL-DTL-83723 specifications, the M83723/75R2212Y L/C Circular Connector is a Series III powerhouse designed for high-reliability applications. With a shell size of 22 and aluminum construction, this plug assembly ensures durable performance in demanding environments. The straight shell type, electroless nickel finish, and bayonet locking mechanism guarantee secure and efficient connectivity. Accommodating 14 to 12 AWG wire sizes and boasting a voltage rating of 600 VAC, it meets stringent standards for power transmission. The 22-12 insert arrangement with keying position Y offers precise alignment, while the absence of contacts allows for customized configurations. Ideal for military, aerospace, and industrial use, this connector excels in critical mission-critical systems. Please note that this assembly does not ship with contacts.

