| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75R22198 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75R22198 L/C |
M83723/75R22198 L/C
| Heilind Number: | AANM83723/75R22198 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75R22198 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Designed to meet stringent military specifications, the M83723/75R22198 L/C Circular Connector offers reliable performance in demanding environments. Part of the MIL-DTL-83723 Series III, this plug connector features a durable aluminum shell with electroless nickel finish, ensuring corrosion resistance and longevity. With an insert arrangement of 22-19 and keying position 8, it guarantees secure mating. The bayonet locking mechanism provides quick and easy connection, while the straight shell type facilitates installation in tight spaces. Suitable for wire sizes 20 to 16 AWG and rated for 600 VAC, it ensures efficient power transmission. Please note that this assembly does not ship with contacts. Trust in the M8372375R22198LC for high-reliability connectivity in critical applications.

