| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75R24197 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75R24197 L/C |
M83723/75R24197 L/C
| Heilind Number: | AANM83723/75R24197 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75R24197 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75R24197 L/C Circular Connector, meticulously engineered to meet MIL-DTL-83723 military specifications. Part of the high-performance Series III, this connector features a durable aluminum shell in size 24, suitable for demanding applications. With a socket contact type and straight plug configuration, it ensures secure and reliable connections. The electroless nickel shell finish not only enhances durability but also offers superior conductivity. Designed for 14 to 12 AWG wire sizes, it boasts a voltage rating of 600 VAC, making it ideal for high-power applications. The 24-19 insert arrangement with a keying position of 7 and bayonet locking mechanism ensures easy and foolproof installation. Please note that this assembly does not ship with contacts. Upgrade your connectivity solutions with this rugged and high-reliability circular connector.

