| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75R2419N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-19 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75R2419N |
M83723/75R2419N
| Heilind Number: | AANM83723/75R2419N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75R2419N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/75R2419N Circular MIL Spec Connector is a high-performance plug designed for military applications, meeting MIL-DTL-83723 specifications. Part of the Series III family, this connector features a durable aluminum shell with electroless nickel finish, ensuring reliable performance in harsh environments. With a socket contact type and wire size compatibility ranging from 14 to 12 AWG, it offers versatile connectivity options. The 24-19 insert arrangement and N keying position provide precise mating, while the bayonet locking mechanism guarantees secure connections. Rated for up to 600 VAC, this connector is suitable for demanding power and signal transmission tasks. Its hi-rel designation underscores its exceptional quality and suitability for mission-critical operations. Upgrade your connectivity solutions with the M8372375R2419N.

