| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75R2429N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-29 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75R2429N L/C |
M83723/75R2429N L/C
| Heilind Number: | AANM83723/75R2429N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75R2429N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75R2429N L/C Circular MIL Spec Connector, a rugged and reliable solution designed for high-performance applications. This military-specification connector, belonging to the Series III family, features a durable aluminum shell with electroless nickel finish, ensuring optimal conductivity and corrosion resistance. With a shell size of 24 and a straight plug configuration, it offers seamless integration into your system. The 24-29 insert arrangement, along with a keying position of N and bayonet locking mechanism, guarantees secure and foolproof connections. Supporting wire sizes ranging from 20 to 16 AWG, this connector is versatile and efficient. Please note that this assembly does not ship with contacts, allowing for customization based on your specific requirements. Trust in the M8372375R2429NLC for superior performance in demanding environments.

