| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75R2430N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-30 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/75R2430N |
M83723/75R2430N
| Heilind Number: | AANM83723/75R2430N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75R2430N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Our MIL-DTL-83723 Series III Circular Connector, SKU M83723/75R2430N, is a high-reliability solution designed for demanding military and aerospace applications. Featuring a rugged aluminum shell with electroless nickel finish, this plug connector offers exceptional durability and corrosion resistance in harsh environments. With a contact type of socket and wire size compatibility ranging from 20 to 16 AWG, it ensures secure and efficient electrical connections. The 24-30 insert arrangement and N keying position provide precise mating, while the bayonet locking mechanism guarantees a secure fit. Rated for 600 VAC, this connector meets stringent performance standards. Perfect for military, aerospace, and other hi-rel applications, the M8372375R2430N is a reliable choice for your connectivity needs.

