| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75W10059 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/75W10059 L/C |
M83723/75W10059 L/C
| Heilind Number: | AANM83723/75W10059 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75W10059 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75W10059 L/C Circular MIL Spec Connector, designed to meet rigorous military specifications with MIL-DTL-83723 certification. Part of the Series III lineup, this connector features a durable aluminum shell in a size 10 configuration, suitable for demanding applications. With a socket contact type and straight plug shell orientation, it ensures secure and reliable connections. The olive drab cadmium finish not only enhances durability but also provides corrosion resistance. Rated for 600 VAC, this connector is ideal for high-voltage environments. The 10-5 insert arrangement with a keying position of 9 and bayonet locking mechanism offers easy and secure mating. Please note that this assembly does not ship with contacts. Explore the full range of Circular MIL Spec Connectors for your hi-rel needs.

