| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75W12039 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/75W12039 |
M83723/75W12039
| Heilind Number: | AANM83723/75W12039 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75W12039 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75W12039, a MIL-DTL-83723 compliant circular connector designed for high-reliability applications. Part of the Series III lineup, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring robust performance in harsh environments. With a shell size of 12 and a straight plug configuration, it is suitable for a wide range of industrial and military uses. The socket contact type accommodates wire sizes ranging from 20 to 16 AWG, with a voltage rating of 600 VAC. The 12-3 insert arrangement and bayonet locking mechanism provide secure and efficient connectivity, while the keying position at 9 enhances ease of use. Trust the M8372375W12039 for dependable and high-performance circular connectivity in demanding applications.

