| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75W18318 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-31 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/75W18318 |
M83723/75W18318
| Heilind Number: | AANM83723/75W18318 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75W18318 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75W18318, a robust Circular MIL Spec Connector designed for military applications. This connector, meeting MIL-DTL-83723 specifications, is part of the Series III lineup with a shell size of 18. Featuring socket contacts suitable for wire sizes ranging from 24 to 20 AWG, it ensures secure and reliable connections in demanding environments. Constructed with durable aluminum shell material and finished in Olive Drab Cadmium, it offers both strength and corrosion resistance. With a voltage rating of 600 VAC, insert arrangement 18-31, and keying position 8, this connector guarantees optimal performance. Its bayonet locking mechanism provides easy and secure mating, making it ideal for high-reliability applications in the military and beyond. Trust in the M8372375W18318 for superior connectivity in critical operations.

