| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75W20397 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/75W20397 L/C |
M83723/75W20397 L/C
Specifications
Detailed Description
Introducing the M83723/75W20397 L/C, a military-specification Circular MIL Spec Connector designed for high-reliability applications. Part of the Series III lineup, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, meeting stringent military standards. With a shell size of 20 and a plug, straight shell type, it offers robust connectivity in demanding environments. The 20-39 insert arrangement, along with a keying position of 7 and bayonet locking mechanism, ensures secure mating. Suitable for 20-16 AWG and 24-20 AWG wire sizes, this connector is rated for 600 VAC. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements. Trust the M83723/75W20397 L/C for superior performance in critical mission-critical systems.

