| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75W2429Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-29 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/75W2429Y |
M83723/75W2429Y
| Heilind Number: | AANM83723/75W2429Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75W2429Y |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/75W2429Y Circular MIL Spec Connector is a rugged and reliable solution for military and aerospace applications. Built to stringent MIL-DTL-83723 specifications, this connector, part of the Series III lineup, features a durable aluminum shell with an Olive Drab Cadmium finish. Its 24 shell size, along with a 24-29 insert arrangement and Y keying position, ensures secure and precise connections. With a socket contact type and accommodating wire sizes of 20 to 16 AWG, it offers versatile connectivity options. The bayonet locking mechanism guarantees a stable and vibration-resistant connection, making it ideal for high-reliability environments. Trust the M8372375W2429Y for critical communication and power transmission needs in demanding settings.

