| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75Z24577 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-57 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/75Z24577 L/C |
M83723/75Z24577 L/C
Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Circular Connector, SKU M83723/75Z24577 L/C. Designed for high-reliability applications, this robust connector features a shell size of 24 and a straight plug shell type, ensuring secure and durable connections. With a voltage rating of 600 VAC, it is suitable for demanding environments. The contact type includes sockets for 14 to 12 AWG and 24 to 20 AWG wire sizes, accommodating various needs. The insert arrangement of 24-57 and keying position of 7 provide precise alignment. Featuring a bayonet locking mechanism, this connector offers quick and easy mating. Please note that this assembly does not ship with contacts.

