| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/75Z24617 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-61 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/75Z24617 |
M83723/75Z24617
| Heilind Number: | AANM83723/75Z24617 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/75Z24617 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/75Z24617, a rugged and reliable military-grade circular connector designed to meet the stringent MIL-DTL-83723 specifications. Part of the Series III lineup, this connector features a durable Shell Size 24 Plug with Straight shell type, ideal for demanding applications. With a contact type of Socket and compatibility with wire sizes ranging from 24 to 20 AWG, it provides secure and efficient connectivity. Boasting a high voltage rating of 600 VAC, it ensures safe operation in critical environments. The 24-61 insert arrangement and keying position 7 offer precise mating, while the Bayonet locking mechanism guarantees a secure connection. Classified under the Circular MIL Spec Connectors category, this hi-rel (high-reliability) connector, with the acronym M8372375Z24617, is the perfect choice for aerospace, defense, and other mission-critical applications. Trust in its superior performance and durability for your connectivity needs.

