| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76A12036 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76A12036 |
M83723/76A12036
| Heilind Number: | AANM83723/76A12036 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76A12036 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76A12036, a MIL-DTL-83723 compliant Circular Connector from the rugged Series III lineup. With a durable aluminum shell in Size 12 and Pin contact type, this connector is designed for reliability in demanding environments. Suitable for wire sizes 20 to 16 AWG, it features a Black Non-Conductive Anodized finish for enhanced durability. Rated for up to 600 VAC, it boasts an insert arrangement of 12-3 with a Keying Position of 6, ensuring secure connections. The Bayonet locking mechanism provides added safety, making it ideal for high-reliability applications. Trust in the M8372376A12036 for robust and dependable connectivity solutions.

