| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76A12037 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Non-Conductive Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-3 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76A12037 |
M83723/76A12037
| Heilind Number: | AANM83723/76A12037 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76A12037 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76A12037, a MIL-DTL-83723 compliant connector from the Series III lineup. Featuring a durable aluminum shell with a black non-conductive anodized finish, this plug connector is designed for high-reliability applications. With a shell size of 12 and a straight pin contact type, it accommodates wire sizes ranging from 20 to 16 AWG, ensuring secure and efficient connections. The 12-3 insert arrangement and keying position of 7 provide precise alignment, while the bayonet locking mechanism offers quick and secure mating. With a voltage rating of 600 VAC, it's suitable for use in demanding environments. Trust the M8372376A12037 for reliable performance in your circular connector applications.

