| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76A1412N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76A1412N L/C |
M83723/76A1412N L/C
Specifications
Detailed Description
This MIL-DTL-83723 Series III connector, SKU M83723/76A1412N L/C, boasts a rugged aluminum shell with a black non-conductive anodized finish, perfect for military and high-reliability applications. Featuring a straight plug shell type and bayonet locking mechanism, it ensures secure and efficient connectivity in demanding environments. With an insert arrangement of 14-12 and a keying position of N, this connector is designed for precise mating. Accommodating wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatility in wiring configurations. Rated for 600 VAC, it guarantees reliable performance even in high-voltage scenarios. Please note that this assembly does not ship with contacts.

