| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76A16108 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-10 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76A16108 |
M83723/76A16108
| Heilind Number: | AANM83723/76A16108 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76A16108 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76A16108, a high-performance military-grade connector designed to meet MIL-DTL-83723 specifications. Part of the Series III family, this rugged connector features a size 16 aluminum shell with a durable black non-conductive anodized finish, perfect for demanding environments. With pin contact type and bayonet locking mechanism, it ensures secure and reliable connections. Suitable for wire sizes 20 to 16 AWG and rated for 600 VAC, this connector is ideal for high-voltage applications. Its 16-10 insert arrangement and keying position 8 offer precise alignment, while its hi-rel designation guarantees exceptional quality and performance. Trust the M8372376A16108 for your critical circular connector needs.

