| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76A18147 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-14 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76A18147 L/C |
M83723/76A18147 L/C
| Heilind Number: | AANM83723/76A18147 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76A18147 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Featuring the rugged durability and precise engineering of MIL-DTL-83723 military specification, the M83723/76A18147 L/C connector is a powerhouse of reliable connectivity. Part of the Series III lineup, this plug-style connector boasts a shell size of 18 with a straight orientation, ideal for demanding applications. Crafted with high-quality aluminum and finished in black non-conductive anodization, it offers both strength and insulating properties. With a voltage rating of 600 VAC, it ensures safe and efficient power transmission. The 18-14 insert arrangement, keying position 7, and bayonet locking mechanism guarantee secure mating. Please note, this assembly does not ship with contacts. Perfect for high-reliability environments, this connector is a top choice for aerospace, military, and industrial applications.

