| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76A22556 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76A22556 L/C |
M83723/76A22556 L/C
| Heilind Number: | AANM83723/76A22556 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76A22556 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/76A22556 L/C Circular Connector, compliant with MIL-DTL-83723 military specifications, is a rugged and reliable solution for high-reliability applications. Constructed with a Series III aluminum shell, black non-conductive anodized finish, and featuring a straight plug shell type with bayonet locking mechanism, this connector ensures secure and durable connections. With a voltage rating of 600 VAC, it is suitable for demanding environments. The 22-55 insert arrangement and keying position 6 provide easy and accurate mating. Designed for wire sizes 24 to 20 AWG, this connector guarantees efficient power transmission. Please note that this assembly does not ship with contacts.

