| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76A24198 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Black Non-Conductive Anodized |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76A24198 L/C |
M83723/76A24198 L/C
| Heilind Number: | AANM83723/76A24198 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76A24198 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76A24198 L/C Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-83723. Part of the high-reliability Series III, this connector boasts a shell size of 24 with a rugged aluminum construction, ensuring durability in demanding environments. With a straight plug shell type and black non-conductive anodized finish, it offers both functionality and sleek design. Rated for 600 VAC, it guarantees safe and efficient power transmission. Featuring an insert arrangement of 24-19 and a keying position of 8, it ensures precise and secure connections. The bayonet locking mechanism provides easy and secure mating. Please note that this assembly does not ship with contacts. Upgrade your connectivity solutions with the M83723/76A24198 L/C.

