| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76G1404Y L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76G1404Y L/C |
M83723/76G1404Y L/C
| Heilind Number: | AANM83723/76G1404Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76G1404Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76G1404Y L/C Circular MIL Spec Connector, meticulously crafted to meet MIL-DTL-83723 military specifications. Part of the esteemed Series III, this connector features a durable Stainless Steel shell with a Passivated finish, ensuring robust performance in demanding environments. With a shell size of 14 and a straight plug configuration, it accommodates 14-4 insert arrangement and offers a keying position of Y for secure mating. The bayonet locking mechanism guarantees a reliable connection, while its high-reliability design makes it ideal for mission-critical applications. Please note that this assembly does not ship with contacts. Trust in this connector for unparalleled quality and performance in aerospace, defense, and industrial settings.

