| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76G14129 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76G14129 |
M83723/76G14129
Specifications
Detailed Description
Introducing the M83723/76G14129 Circular MIL Spec Connector, designed to meet stringent military specifications. Part of the Series III lineup, this connector features a durable stainless steel shell in a size 14 plug configuration. With pin contacts suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it ensures secure and reliable connections in high-voltage applications up to 600 VAC. The straight shell design with passivated finish offers optimal performance and longevity, while the bayonet locking mechanism guarantees a stable connection. Meeting insert arrangement 14-12 and keying position 9, this connector is essential for high-reliability applications in military and aerospace sectors. Trust in the M8372376G14129 for superior connectivity in demanding environments.

