| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76G18146 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-14 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76G18146 L/C |
M83723/76G18146 L/C
| Heilind Number: | AANM83723/76G18146 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76G18146 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76G18146 L/C Circular MIL Spec Connector, meeting stringent military specification MIL-DTL-83723. Part of the Series III lineup, this rugged connector features a durable stainless steel shell with a passivated finish, ensuring reliable performance even in harsh environments. With a shell size of 18 and a straight plug configuration, it offers versatility in various applications. The bayonet locking mechanism provides secure mating, while the 600VAC voltage rating guarantees safe operation. Designed for high reliability, this connector, with an insert arrangement of 18-14 and keying position 6, is ideal for demanding aerospace and defense sectors. Please note, this assembly does not ship with contacts. Elevate your connectivity with this top-of-the-line Circular MIL Spec Connector.

