| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76G18147 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-14 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76G18147 L/C |
M83723/76G18147 L/C
| Heilind Number: | AANM83723/76G18147 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76G18147 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the durable and high-performance MIL-DTL-83723 Series III Plug Connector, featuring a robust stainless steel shell with a passivated finish for enhanced longevity. Designed for military specifications, this connector is built to withstand the harshest environments, with a shell size of 18 and a straight plug configuration. With a voltage rating of 600 VAC and an insert arrangement of 18-14, it ensures reliable power transmission even in demanding applications. The bayonet locking mechanism provides secure connections, while the keying position of 7 prevents mismating. Suitable for wire sizes ranging from 20 to 16 AWG, this connector guarantees efficient and stable connectivity. Please note that this assembly is shipped without contacts, allowing for customization based on specific requirements. Ideal for aerospace, defense, and industrial applications, it meets the highest standards for performance and reliability.

