| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76G2255N L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76G2255N L/C |
M83723/76G2255N L/C
| Heilind Number: | AANM83723/76G2255N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76G2255N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76G2255N L/C Circular MIL Spec Connector, meticulously crafted to meet military specification MIL-DTL-83723 standards. Part of the high-performance Series III, this connector features a durable stainless steel shell with a passivated finish, ensuring reliable operation in demanding environments. With a shell size of 22 and a straight plug configuration, it offers seamless integration into your system. Designed for optimal performance, it accommodates wire sizes ranging from 24 to 20 AWG and has a voltage rating of 600 VAC. The 22-55 insert arrangement and N keying position provide secure and precise connections, while the bayonet locking mechanism ensures stability. Please note, this assembly does not ship with contacts. Trust in the M8372376G2255NLC for your critical connectivity needs.

