| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76R10059 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-5 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76R10059 |
M83723/76R10059
| Heilind Number: | AANM83723/76R10059 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76R10059 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76R10059, a rugged circular connector designed to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a durable aluminum shell with an electroless nickel finish, ensuring reliable performance in harsh environments. With a shell size of 10 and a straight plug configuration, it accommodates pin contact types for secure connections. Suitable for wire sizes ranging from 24 to 20 AWG, it offers a voltage rating of 600 VAC, making it ideal for high-power applications. The 10-5 insert arrangement and bayonet locking mechanism provide added security, while the keying position at 9 prevents mismating. Trusted for its high reliability, this M8372376R10059 connector is a key component for demanding aerospace, defense, and industrial systems.

