| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76R1624N L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-24 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76R1624N L/C |
M83723/76R1624N L/C
| Heilind Number: | AANM83723/76R1624N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76R1624N L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76R1624N L/C Circular MIL Spec Connector, meeting stringent MIL-DTL-83723 military specifications for reliable performance in demanding environments. Part of the Series III lineup, this connector features a durable aluminum shell with Electroless Nickel finish, suitable for use in a wide range of applications. With a shell size of 16 and pin contact type, it accommodates wire sizes ranging from 24 to 20 AWG. The plug, straight shell type with bayonet locking mechanism, ensures secure connections even in high-vibration settings. Rated for up to 600 VAC, with an insert arrangement of 16-24 and keying position N, this connector guarantees efficient power transmission. Please note, this assembly does not ship with contacts. Trust in the M8372376R1624NLC for your critical connectivity needs.

