| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76R1808Y |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-8 |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76R1808Y |
M83723/76R1808Y
| Heilind Number: | AANM83723/76R1808Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76R1808Y |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76R1808Y, a MIL-DTL-83723 compliant Circular Connector from the renowned Series III. Designed for rugged applications, this connector features a durable aluminum shell with a straight plug configuration and electroless nickel finish, ensuring reliable performance in demanding environments. With a contact type of pin and wire size compatibility ranging from 14 to 12 AWG, it offers versatility in connectivity. The 600 VAC voltage rating and 18-8 insert arrangement make it suitable for high-power applications. Incorporating a Y keying position and bayonet locking mechanism, secure mating is guaranteed. This hi-rel connector is ideal for military, aerospace, and industrial use, meeting stringent quality standards. Upgrade your connectivity solutions with the M8372376R1808Y.

