| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76R24437 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-43 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/76R24437 |
M83723/76R24437
Specifications
Detailed Description
Introducing the M83723/76R24437 Circular MIL Spec Connector, meticulously engineered to meet military specification MIL-DTL-83723. Part of the robust Series III lineup, this connector features a durable aluminum shell with an Electroless Nickel finish, ensuring reliable performance in harsh environments. With a shell size of 24 and a straight plug configuration, it accommodates pin contacts for secure connections. Supporting wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatility in various applications. The insert arrangement of 24-43 with a keying position of 7 and a bayonet locking mechanism guarantees precise alignment and secure mating. Rated for 600 VAC, this connector is suitable for high-voltage applications. Designed for high reliability, it is ideal for use in aerospace, defense, and other demanding industries. Upgrade to the M8372376R24437 for top-tier performance in your connectivity solutions.

