| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76W1610Y L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-10 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/76W1610Y L/C |
M83723/76W1610Y L/C
| Heilind Number: | AANM83723/76W1610Y L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76W1610Y L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76W1610Y L/C Circular MIL Spec Connector, designed to meet stringent military specifications with its MIL-DTL-83723 certification. Part of the Series III lineup, this rugged connector features a size 16 aluminum shell in a straight plug configuration, finished in durable Olive Drab Cadmium. With a voltage rating of 600 VAC and an insert arrangement of 16-10, it ensures reliable performance in demanding environments. The keying position Y and bayonet locking mechanism provide secure mating. Please note that this assembly does not ship with contacts. Ideal for high-reliability applications, the M8372376W1610YLC connector guarantees robust connectivity in aerospace, defense, and industrial settings.

