| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76W18089 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-8 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/76W18089 L/C |
M83723/76W18089 L/C
| Heilind Number: | AANM83723/76W18089 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76W18089 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76W18089 L/C Military Specification MIL-DTL-83723 Series III Circular Connector, meticulously designed for high-reliability applications. With a rugged aluminum shell boasting a straight plug configuration and Olive Drab Cadmium finish, this connector ensures durability in demanding environments. Featuring a shell size of 18 and pin contact type suitable for wire sizes 14 to 12 AWG, it guarantees secure and efficient electrical connections. Rated for 600 VAC, with an insert arrangement of 18-8 and keying position at 9, precision and performance are paramount. The bayonet locking mechanism provides ease of use and added security. Please note, this assembly does not ship with contacts. Upgrade your connectivity with this exceptional circular connector.

