| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76W20166 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/76W20166 |
M83723/76W20166
| Heilind Number: | AANM83723/76W20166 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76W20166 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76W20166, a rugged and reliable military-specification circular connector designed for demanding applications. Meeting MIL-DTL-83723 standards, this connector is built for durability in harsh environments. Part of the Series III lineup, it features a shell size 20 with a straight plug configuration. Constructed with aluminum shell material and finished in olive drab cadmium, it offers superior protection against corrosion. Suitable for wire sizes 20 to 16 AWG, it ensures secure and efficient connectivity. With a voltage rating of 600 VAC, it is ideal for high-power applications. The 20-16 insert arrangement with keying position 6 and bayonet locking mechanism guarantees proper mating and secure connections. Trusted in the aerospace, defense, and other high-reliability industries, the M83723/76W20166 is a dependable solution for your connectivity needs.

