| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76W20167 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/76W20167 |
M83723/76W20167
| Heilind Number: | AANM83723/76W20167 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76W20167 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76W20167 Circular MIL Spec Connector, meticulously designed to meet MIL-DTL-83723 military specifications. This rugged connector, part of the Series III lineup, features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliability in harsh environments. With a shell size of 20 and a straight plug configuration, it accommodates 20-16 AWG wire sizes for versatile connectivity. Rated for up to 600 VAC, it's ideal for high-power applications. The bayonet locking mechanism guarantees secure mating, while the keying position of 7 prevents mismating. Engineered for high reliability, this connector is a trusted choice for mission-critical systems.

