| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76W2041N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AANM83723/76W2041N |
M83723/76W2041N
| Heilind Number: | AANM83723/76W2041N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76W2041N |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Circular Connector, the ultimate solution for high-reliability applications in the military and aerospace industries. With a rugged aluminum shell construction and Olive Drab Cadmium finish, this plug connector ensures durability in even the harshest environments. Featuring a straight shell type and bayonet locking mechanism, installation is quick and secure. The 20-41 insert arrangement with N keying position guarantees proper mating, while accommodating wire sizes ranging from 24 to 20 AWG. With a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Trust in the M8372376W2041N for dependable connectivity in mission-critical operations.

