| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76Z20416 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/76Z20416 |
M83723/76Z20416
| Heilind Number: | AANM83723/76Z20416 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76Z20416 |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76Z20416, a rugged and reliable circular connector designed to meet stringent MIL-DTL-83723 military specifications. Part of the Series III family, this connector features a shell size of 20 with a plug, straight shell type, making it ideal for a wide range of applications. With a pin contact type and compatibility with wire sizes ranging from 24 to 20 AWG, it offers versatile connectivity options. Rated for 600 VAC, this connector ensures secure power transmission. The 20-41 insert arrangement with keying position 6 and bayonet locking mechanism guarantees proper alignment and secure mating. Engineered for high reliability, it is perfect for use in demanding environments. Trust the M83723/76Z20416 for dependable performance in your critical connectivity needs.

