| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76Z2232N L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-32 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/76Z2232N L/C |
M83723/76Z2232N L/C
Specifications
Detailed Description
Introducing the M83723/76Z2232N L/C, a rugged and reliable Circular MIL Spec Connector designed for high-performance applications. Meeting military specification MIL-DTL-83723 and part of the esteemed Series III, this connector guarantees durability and superior functionality. Featuring a shell size of 22 with a plug, straight shell type, it accommodates pin contact types for secure connections. With a wide wire size compatibility range of 14 to 12 AWG and 24 to 20 AWG, it offers versatility in usage. Rated for 600 VAC, this connector ensures safe and efficient power transmission in demanding environments. Its insert arrangement of 22-32 with a keying position of N and bayonet locking mechanism further enhance its reliability. Please note that this assembly does not ship with contacts. Trusted by industry professionals, the M83723/76Z2232N L/C is the ultimate solution for your connectivity needs.

