| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76Z2443N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-43 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/76Z2443N L/C |
M83723/76Z2443N L/C
Specifications
Detailed Description
Introducing the M83723/76Z2443N L/C Circular MIL Spec Connector, designed to meet stringent military specifications of MIL-DTL-83723. Part of the Series III lineup, this plug connector features a shell size of 24 and a pin contact type, accommodating wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. With a voltage rating of 600 VAC, it ensures reliable performance in high-power applications. The insert arrangement of 24-43, along with a keying position of N and a bayonet locking mechanism, guarantees secure and foolproof connections. Please note that this assembly does not ship with contacts, offering flexibility for customization and compatibility with various setups. Ideal for hi-rel environments, this connector is a dependable choice for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the M8372376Z2443NLC.

