| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/76Z2461Y |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-61 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/76Z2461Y |
M83723/76Z2461Y
| Heilind Number: | AANM83723/76Z2461Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/76Z2461Y |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
Introducing the M83723/76Z2461Y Circular MIL Spec Connector, a rugged and reliable solution for military and high-reliability applications. With a MIL-DTL-83723 military specification and Series III designation, this connector is built to meet the most demanding standards. Featuring a shell size of 24 and a plug, straight shell type, it ensures secure and efficient connectivity. The pin contact type accommodates wire sizes ranging from 24 to 20 AWG, with a voltage rating of 600 VAC, making it suitable for a wide range of power and signal transmission tasks. The 24-61 insert arrangement with a Y keying position and bayonet locking mechanism guarantees proper mating and ensures a secure connection in harsh environments. Trust in the M8372376Z2461Y for your critical connectivity needs.

