| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/77G14156 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AANM83723/77G14156 L/C |
M83723/77G14156 L/C
| Heilind Number: | AANM83723/77G14156 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/77G14156 L/C |
| ECAD Model: |
Description:
Matrix MIL-DTL-83723 Series Provides Many Choices within the Range of a Medium Sized, Environmentally Resistant Circular Connector. With Three Coupling Style Choices- Bayonet, Threaded and Quick-Disconnect the Versatility of this Family Makes it Increasingly Popular for Panel Mount, Box Mount and Line-to-Line Applications in Aircraft. For General Duty Environmentally Resistant Requirements, this Family of Connectors Provides a Wide Range of Interconnection Solutions.
More >>Specifications
Detailed Description
The M83723/77G14156 L/C Circular MIL Spec Connector is a rugged and reliable solution for high-reliability applications in military and aerospace environments. Meeting MIL-DTL-83723 specifications, this connector is built to withstand harsh conditions with a stainless steel shell and passivated finish. Featuring a Series III design, shell size 14, and socket contact type, it ensures secure and efficient connectivity. With a voltage rating of 600 VAC, wire size compatibility ranging from 24 to 20 AWG, and a bayonet locking mechanism, this connector guarantees optimal performance. The 14-15 insert arrangement and keying position 6 offer precise alignment. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.

